6450810-3

Heilind Number:AMP6450810-3
Manufacturer:TE Connectivity
Manufacturer Number:6450810-3
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

XLE V/H 2P/24S/1P/2ACP/ 5P/2ACP/1P/24S/1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6450810-3
Series:MULTI-BEAM XLE
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:10.16 mm, .2 in, .375 in, .4 in, 5.08 mm, 9.52 mm
Voltage:60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:50 A
Number of Positions:62
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Boardlock, Retention Clip/Post
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Retention Type:Boardlock, Retention Clip/Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L845
Number of Power Positions:14
Number of Signal Positions:48
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Board to Board Configuration:Vertical
Contact Underplating Thickness:4.45 µm
Termination Post Tail Length:.175 in, 4.45 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Mating / Unmating Configuration:Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:6450810-3
SKU:AMP6450810-3

Detailed Description

Introducing the MULTI-BEAM XLE Series, a versatile power and signal connector designed for board-to-board applications. With a high contact density of 62 positions, including 14 power and 48 signal positions, this connector ensures efficient power distribution and data transmission. Featuring a thermoplastic housing in sleek black, it meets UL 94V-0 flammability standards for enhanced safety. The contact material is made of durable copper alloy with noble metal plating for reliable performance. With a current rating of 50 A and voltage rating of 60 V AC/DC, it is suitable for demanding industrial environments. The board mount, through-hole solder termination method ensures secure and stable connections. Operating temperature range from -40 to 125°C (-40 to 257°F) makes it ideal for a wide range of applications. The vertical mount orientation and sequencing mating/unmating configuration offer easy installation and maintenance. This header connector, part of our Data and Devices range, guarantees high-quality connectivity for your power and signal needs. Fully RoHS compliant, it aligns with environmental standards for a sustainable solution.