| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450820-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 38 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L845 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 32 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 4.19 µm |
| Termination Post Tail Length: | .165 in, 4.19 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450820-3 |
| SKU: | AMP6450820-3 |
6450820-3
| Heilind Number: | AMP6450820-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450820-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with the MBXL VERT HDR 3P+32S+3P Connector, a robust and reliable solution for power and signal applications. Featuring a high temperature thermoplastic housing in sleek black, this board mount connector offers a total of 38 positions with 6 power and 32 signal slots, perfect for accommodating various connections. Engineered for durability and performance, it meets UL 94V-0 flammability standards and operates in a wide temperature range from -40 to 125°C. With gold-plated contact terminations and a noble metal mating area, it ensures superior conductivity and longevity. The through-hole press-fit termination method guarantees secure and stable installation on your printed circuit board, while the boardlock mating retention type provides additional security. RoHS compliant and ECCN classified as EAR99, this connector is not only environmentally friendly but also suitable for global trade. Ideal for vertical board-to-board configurations, it's a versatile and essential component for your electronic projects.

