| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450820-4 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L845 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 8 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 4.45 µm |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450820-4 |
| SKU: | AMP6450820-4 |
6450820-4
Specifications
Detailed Description
Elevate your power and signal connections with the MBXL VERT HDR 6P+8S+6P connector. Its high-temperature thermoplastic housing, featuring four rows of durable pins, ensures reliable performance in demanding environments. With a board mount design and through-hole press-fit termination, installation is secure and straightforward. The pitch options of 2.54mm and 6.35mm accommodate various circuit configurations, while the contact amperage of 50A and voltage ratings up to 200V DC meet robust power requirements. This black housing connector, with UL 94V-0 flammability standard compliance, guarantees safety and longevity. Operating in a wide temperature range from -40°C to 125°C, it's suitable for diverse applications. Whether for power transmission or signal transfer, the MBXL VERT HDR connector delivers exceptional performance and reliability.

