6450820-6

Heilind Number:AMP6450820-6
Manufacturer:TE Connectivity
Manufacturer Number:6450820-6
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

XLE V/H 2P/24S/1P/2ACP/ 5P/2AC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6450820-6
Series:MULTI-BEAM XLE
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, .25 in, 2.54 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:50 A
Number of Positions:36
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Retention Clip/Post
Packaging:Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Retention Clip/Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L845
Number of Power Positions:12
Number of Signal Positions:24
Connector System:Board to Board
Contact Termination Plating:Gold
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Underplating Thickness:4.45 µm
Termination Post Tail Length:.175 in, 4.45 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Mating / Unmating Configuration:Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:6450820-6
SKU:AMP6450820-6

Detailed Description

Enhance your power and signal connectivity with the MULTI-BEAM XLE series Vertical Board Mount Connector. Featuring a robust High Temperature Thermoplastic housing in sleek black, this connector offers a total of 36 positions for comprehensive functionality. With 12 power and 24 signal positions, it's perfect for a variety of applications. The contact termination method is Through Hole - Press-Fit, ensuring secure and reliable connections. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), this connector is designed for durability. Its Gold contact termination plating and Noble Metal contact mating area plating guarantee excellent conductivity. Suitable for power and signal circuit applications, this Header connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this premium Board to Board Connector.