6450820-7

Heilind Number:AMP6450820-7
Manufacturer:TE Connectivity
Manufacturer Number:6450820-7
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

XLE V/H 14P + 40S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6450820-7
Series:MULTI-BEAM XLE
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, .25 in, 2.54 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:50 A
Number of Positions:54
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Retention Clip/Post
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Retention Clip/Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L845
Number of Power Positions:14
Number of Signal Positions:40
Connector System:Board to Board
Contact Termination Plating:Gold
Connector Product Type:Header
Board to Board Configuration:Vertical
Contact Underplating Thickness:4.45 µm
Termination Post Tail Length:.175 in, 4.45 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Mating / Unmating Configuration:Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:6450820-7
SKU:AMP6450820-7

Detailed Description

Elevate your power and signal connectivity with the MULTI-BEAM XLE series Vertical Header, designed for reliable performance in demanding environments. Featuring 14 power and 40 signal positions, this high-temperature thermoplastic connector ensures efficient board-to-board connections with a pitch of 2.54mm and 6.35mm. With a maximum voltage rating of 200V AC/DC, it is suitable for a wide range of applications. The contact pins, plated with gold for optimal conductivity, offer a current rating of 50A, making it ideal for power transmission. Its UL 94V-0 flammability rating guarantees safety, while its operating temperature range of -40 to 125°C ensures durability. Perfect for power and signal applications, this connector is a reliable choice for your electronic projects.