6450820-9

Heilind Number:AMP6450820-9
Manufacturer:TE Connectivity
Manufacturer Number:6450820-9
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

XLE V/H 8P + 72S + 8P W/VENT HOLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6450820-9
Series:MULTI-BEAM XLE
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, .25 in, 2.54 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:50 A
Number of Positions:88
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Boardlock
Packaging:Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L845
Number of Power Positions:16
Number of Signal Positions:72
Connector System:Board to Board
Contact Termination Plating:Gold
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Underplating Thickness:4.19 µm
Termination Post Tail Length:.165 in, 4.19 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:6450820-9
SKU:AMP6450820-9

Detailed Description

Elevate your power and signal connectivity with our MULTI-BEAM XLE high-density housing. Designed for reliability in demanding environments, this vertical mount connector features 88 positions, including 16 power and 72 signal contacts. With a board-to-board configuration and through-hole press-fit termination, it ensures secure and efficient assembly. The housing, made of high temperature thermoplastic in sleek black, meets UL 94V-0 flammability standards for added safety. With a voltage rating of up to 200V AC/DC, and contact amperage of 50A, it's perfect for power and signal applications. Operating in a wide temperature range from -40 to 125°C, it guarantees performance in any setting. Gold-plated contact termination and noble metal mating area plating ensure reliable conductivity, while the high-temperature rating makes it suitable for various industrial uses. Compliant with RoHS regulations, it's also environmentally friendly. Whether for power distribution, telecommunications, or industrial automation, this connector is the perfect solution for high-performance connectivity needs.