6450830-3

Heilind Number:AMP6450830-3
Manufacturer:TE Connectivity
Manufacturer Number:6450830-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MBXL R/A HDR 8LP + 16S + 6LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6450830-3
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.115 in, .1 in, .25 in, 2.54 mm, 2.92 mm, 6.35 mm
Voltage:60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:50 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L843
Number of Power Positions:14
Number of Signal Positions:16
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Board to Board Configuration:Right Angle
Termination Post Tail Length:.175 in, 4.45 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:6450830-3
SKU:AMP6450830-3

Detailed Description

Elevate your power and signal connectivity with our MBXL Right Angle Header. This robust connector features a high temperature thermoplastic housing in sleek black, ensuring durability in demanding environments. With 30 positions, including 14 power and 16 signal, it's perfect for comprehensive board-to-board applications. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability. The contact pins, plated with noble metal for optimal conductivity, can handle up to 50A of current. Operating in a wide temperature range from -40 to 125°C, this connector is built to perform in extreme conditions. RoHS compliant and designed for easy through-hole solder termination on printed circuit boards, it's a versatile and essential component for your power and signal systems.