| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450830-6 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .115 in, .1 in, .25 in, 2.54 mm, 2.92 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 31 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | High Temperature Thermoplastic |
| Part Aliases: | 6450830-6 |
| SKU: | AMP6450830-6 |
6450830-6
| Heilind Number: | AMP6450830-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450830-6 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connectivity with our MBXL Right Angle Header. This robust connector features a high-temperature thermoplastic housing in black, ensuring durability in demanding environments. With 31 positions, including 7 power and 24 signal contacts, it offers versatile functionality. The through-hole solder termination method and board mount orientation make installation a breeze. Operating at temperatures ranging from -40 to 125°C, this connector is suitable for a wide range of applications. Its noble metal contact plating guarantees reliable performance, while its tin contact termination plating ensures optimal conductivity. Whether you need to transfer power, signals, or both, this Board to Board connector is the ideal solution for your connectivity needs. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your setup with this essential component for seamless power and signal transmission.

