| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450831-1 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .115 in, .1 in, 2.54 mm, 2.92 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 32 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450831-1 |
| SKU: | AMP6450831-1 |
6450831-1
Specifications
Detailed Description
Experience high-performance connectivity with the MBXL Right-Angle Header, featuring 32 signal and 4 power positions for versatile circuit applications. Crafted with durable high-temperature thermoplastic, this connector ensures reliable performance in demanding environments. With a pitch of 2.54mm and through-hole solder termination, it offers seamless board mount installation. Boasting a 60V AC/DC voltage rating and contact amperage of 50A, it's ideal for power and signal transmission. The black housing, meeting UL 94V-0 flammability standards, provides added safety. Wave solder capable and RoHS compliant, this connector guarantees quality and environmental responsibility. Suitable for PCBs with retention clip/post, it's designed for secure and efficient board-to-board configurations. Operating from -40 to 125°C, it's a dependable choice for high-temperature applications. Elevate your connectivity solutions with this premium header connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6450871-1 | ![]() |


