| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450831-8 |
| Housing Material: | High Temperature Thermoplastic |
| Termination Method: | Through Hole - Solder |
| GPL: | E79 |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Connector System: | Board to Board |
| Connector Product Type: | Connector Assembly |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | High Temperature Thermoplastic |
| Part Aliases: | 6450831-8 |
| SKU: | AMP6450831-8 |
6450831-8
| Heilind Number: | AMP6450831-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450831-8 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board connections with the MBXL R/A HDR 24S + 11P connector assembly. Crafted from durable high temperature thermoplastic, this plug-type connector ensures reliable performance in demanding environments. Featuring a through hole solder termination method, it guarantees secure and efficient installation. With a power contact material of tin and a mating/unmating configuration of sequencing, it's designed for optimal power transfer. The compact design with 24 signal and 11 power contacts is perfect for high-density applications. RoHS compliant and meeting high material flammability standards, it's a dependable choice for your connectivity needs.

