6450832-1

Heilind Number:AMP6450832-1
Manufacturer:TE Connectivity
Manufacturer Number:6450832-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MBXLE R/A HEADER 10HDP+32S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6450832-1
Series:MULTI-BEAM XLE
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm, .2 in, 5.08 mm
Voltage:60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:50 A
Number of Positions:42
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Mating Retention Type:Retention Clip/Post
Packaging:Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Retention Clip/Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L843
Number of Power Positions:10
Number of Signal Positions:32
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Termination Post Tail Length:.175 in, 4.45 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Mating / Unmating Configuration:Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:6450832-1
SKU:AMP6450832-1

Detailed Description

Enhance power and signal connectivity with our MBXLE R/A HEADER 10HDP+32S, designed for robust board-to-board configurations. With high temperature thermoplastic housing and UL 94V-0 flammability standard, this connector ensures durability and safety. Featuring 10 power and 32 signal positions, it caters to diverse circuit applications. The right-angle mount orientation facilitates efficient PCB integration, while the through-hole solder termination method guarantees secure connections. With a contact amperage of 50A and a voltage rating of 60V AC/DC, it's suitable for high-power transmission. Its noble metal contact mating area plating and tin termination plating ensure reliable performance even in demanding environments. RoHS compliant and operating within a wide temperature range, this connector is ideal for various industrial applications. Whether for data transmission or power distribution, trust in the quality and reliability of this Multi-Beam XLE series component.