| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450832-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 4.57 µm |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450832-2 |
| SKU: | AMP6450832-2 |
6450832-2
| Heilind Number: | AMP6450832-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450832-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MBXL Right-Angle Header, a versatile component for power and signal applications. With four power and 24 signal positions, this connector is essential for efficient board-to-board configurations. Featuring a high-temperature thermoplastic housing in sleek black, it ensures durability and performance in various environments. Its through-hole solder termination method and UL 94V-0 flammability standard compliance guarantee secure and safe connections. Operating flawlessly in temperatures ranging from -40 to 125°C, this header is a reliable choice for demanding industrial settings. Designed for easy installation with retention clips/posts, it offers stability and convenience. The noble metal plating in the contact mating area ensures excellent conductivity, while the tin plating in the termination enhances corrosion resistance. Whether you're working on a power or signal circuit, this connector, with its 60V AC/DC voltage rating and 50A contact amperage, is the perfect solution. Upgrade your connectivity with the MBXL Right-Angle Header and experience seamless performance in your projects.

