| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450832-5 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm, .2 in, 5.08 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 5.08 µm |
| Termination Post Tail Length: | .199 in, 5.08 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450832-5 |
| SKU: | AMP6450832-5 |
6450832-5
| Heilind Number: | AMP6450832-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450832-5 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MBXLE Right Angle Header, an essential component for power and signal transmission in electronic circuits. With a high temperature thermoplastic housing in sleek black, this connector offers dependable performance in a wide range of operating conditions. Featuring a four-row design with 10 power and 24 signal positions, it ensures efficient connectivity on the board. The through-hole solder termination method guarantees secure attachment, while the noble metal contact plating enhances conductivity. Compliant with UL 94V-0 flammability standards and RoHS regulations, this header prioritizes safety and environmental responsibility. Suitable for wave solder processes up to 265°C, it offers ease of assembly. Whether for industrial machinery or consumer electronics, the MBXLE Header is a versatile solution for power and signal routing.

