| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450833-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 50 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 4 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450833-2 |
| SKU: | AMP6450833-2 |
6450833-2
| Heilind Number: | AMP6450833-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450833-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with this MBXL right-angle header. Featuring a high-temperature thermoplastic housing in sleek black, it offers four positions for secure board-to-board mounting. With through-hole solder termination and a contact amperage of 50A, it ensures reliable performance in demanding environments. UL 94V-0 compliant and RoHS certified, it meets stringent safety and environmental standards. Operating at temperatures ranging from -40 to 125°C, it's suitable for a wide range of applications. Let this header be the efficient and compliant solution for your power connectivity needs.

