| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450839-6 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm, .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 46 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 36 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450839-6 |
| SKU: | AMP6450839-6 |
6450839-6
| Heilind Number: | AMP6450839-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450839-6 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with the MBXLE R/A HDR, a high-performance header from our MULTI-BEAM XLE series. Designed for robust board-to-board applications, this header features a durable high temperature thermoplastic housing in sleek black. With four rows of 46 power and signal positions, it offers versatile functionality for power and signal transmission. The right-angle mount orientation and through-hole solder termination method ensure secure and stable installation. Operating flawlessly in a wide temperature range from -40 to 125°C, this header is ideal for demanding environments. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Trust in the reliability and performance of the MBXLE R/A HDR for your power and signal connector needs.

