| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450839-7 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Pin/Socket |
| Row Spacing: | .1 in, 2.54 mm, .2 in, .3 in, 5.08 mm, 7.62 mm |
| Contact Amperage: | 75 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 32 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450839-7 |
| SKU: | AMP6450839-7 |
6450839-7
| Heilind Number: | AMP6450839-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450839-7 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connectivity with our MBXLE Right Angle Header Assembly. Designed for seamless board-to-board mounting, this high-performance connector features a thermoplastic housing in sleek black, meeting UL 94V-0 material flammability standards for added safety. With four rows of contact points, including 40 positions for optimal power and signal transmission, it's perfect for demanding applications. The gold-plated pin/socket contacts ensure reliable conductivity, while the through-hole solder termination method guarantees secure attachment. Operating flawlessly in extreme temperatures from -40 to 125°C (-40 to 257°F), this connector is built to withstand harsh environments. RoHS compliant and lead-free solder compatible, it's also environmentally friendly. Trust in its 300V AC/DC voltage rating and 75A contact amperage for efficient performance. Whether for industrial machinery, telecommunications, or automotive systems, this connector is the ultimate solution for your power and signal needs.

