| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450840-6 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .115 in, .1 in, .25 in, 2.54 mm, 2.92 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 39 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 32 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 5.08 µm |
| Termination Post Tail Length: | .199 in, 5.08 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450840-6 |
| SKU: | AMP6450840-6 |
6450840-6
Specifications
Detailed Description
Experience unparalleled connectivity with our MBXLE Right Angle Header. This high-performance connector features a robust construction with a housing made of High Temperature Thermoplastic, ensuring durability in demanding environments. With four rows of pins, including 5 power positions, 32 signal positions, and 2 low power positions, it offers versatile connectivity options. The through-hole press-fit termination method guarantees secure and stable connections to the PCB. Operating at temperatures ranging from -40 to 125°C, this connector is suitable for a wide range of applications. Its black housing color adds a sleek touch to your setup, while its UL 94V-0 flammability standard compliance ensures safety. Trust in the reliability of our MBXLE Right Angle Header for your power and signal transmission needs.

