6450842-2

Heilind Number:AMP6450842-2
Manufacturer:TE Connectivity
Manufacturer Number:6450842-2
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

MBXLE R/A HEADER 3ACP8P24S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6450842-2
Series:MULTI-BEAM XLE
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, .225 in, .275 in, 2.54 mm, .3 in, 5.71 mm, 6.98 mm, 7.62 mm
Voltage:300 V AC, 300 V DC, 60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:50 A
Number of Positions:35
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Mating Retention Type:Retention Clip/Post
Packaging:Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Retention Type:Retention Clip/Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L843
Number of Power Positions:11
Number of Signal Positions:24
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Underplating Thickness:5.33 µm
Termination Post Tail Length:.209 in, 5.33 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Mating / Unmating Configuration:Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:6450842-2
SKU:AMP6450842-2

Detailed Description

Introducing the MBXLE Right Angle Header, a versatile component from the MULTI-BEAM XLE series designed for high-performance applications. With four rows of pins for efficient connectivity, this header features a durable housing made of high-temperature thermoplastic in sleek black. Its through-hole press-fit termination method ensures secure attachment to the PCB, while the retention clip/post design adds stability. Operating in a wide temperature range of -40 to 125 °C, this header is reliable in various environments. Offering a total of 35 positions, including 11 power and 24 signal positions, it is ideal for power and signal transmission. With its UL 94V-0 flammability standard, this connector guarantees safety. The contact area is plated with a noble metal for enhanced conductivity, and the tin-plated termination ensures durability. RoHS compliant and lead-free, it meets environmental standards. Perfect for board-to-board configurations, this header is a crucial component in power connectors, making it essential for your electronic projects.