| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450843-6 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 50 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 7 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 5.33 µm |
| Termination Post Tail Length: | .209 in, 5.33 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450843-6 |
| SKU: | AMP6450843-6 |
6450843-6
Specifications
Detailed Description
Introducing the MBXLE R/A HEADER 7ACP, a high-performance power and signal connector designed for board-to-board applications. With a pitch of 7.62 mm (.3 in) and a voltage rating of 300 V AC/DC, this connector ensures reliable power transmission in demanding environments. Featuring a right-angle mount orientation and through-hole press-fit termination, it offers secure attachment to PCBs. The housing, made of high-temperature thermoplastic in sleek black, complies with UL 94V-0 flammability standards. With 7 power positions, this connector is ideal for systems requiring robust power delivery. Its noble metal contact plating, with a thickness of .76 µm (30 µin), guarantees low contact resistance and high durability. Operating within a wide temperature range of -40 to 125 °C (-40 to 257 °F), it is suitable for various industrial applications. RoHS compliant and lead-free solder process capable, the MBXLE R/A HEADER 7ACP offers a reliable and environmentally friendly connectivity solution.

