6450850-2

Heilind Number:AMP6450850-2
Manufacturer:TE Connectivity
Manufacturer Number:6450850-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MBXLE VERT RCPT 6LP + 24S + 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6450850-2
Series:MULTI-BEAM XLE
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, .25 in, 2.54 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Socket
Contact Amperage:42 A
Number of Positions:33
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L846
Number of Power Positions:9
Number of Signal Positions:24
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Underplating Thickness:3.43 µm
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:6450850-2
SKU:AMP6450850-2

Detailed Description

Enhance connectivity with the MULTI-BEAM XLE vertical receptacle, featuring a comprehensive 33-position layout for efficient power and signal transmission. Crafted from high-temperature thermoplastic, this durable connector ensures reliable performance in a range of environments. With a secure through-hole solder termination method and UL 94V-0 flammability rating, it guarantees safety and stability. Operating within a wide temperature range, from -20 to 105°C (-4 to 221°F), it is suitable for various applications. Its 24 signal and 9 power positions, along with a 42A contact amperage, provide ample capacity for demanding circuitry. Designed for board-to-board configuration, it offers easy installation and secure connections. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Upgrade your power connector system with the reliability and performance of this essential component.