| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450850-3 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 42 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L846 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450850-3 |
| SKU: | AMP6450850-3 |
6450850-3
| Heilind Number: | AMP6450850-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450850-3 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connections with the MBXLE VERT RCPT 1P + 24S + 1P from our MULTI-BEAM XLE series. Designed for high performance in demanding environments, this connector features a durable high temperature thermoplastic housing in sleek black. With a board mount and through hole solder termination method, it ensures secure and reliable connectivity. The 26-position layout includes 2 power and 24 signal positions, accommodating a wide range of applications. With a voltage rating of 60V AC/DC and contact amperage of 42A, it's suitable for power and signal transmission. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability. Operating in temperatures ranging from -20 to 105°C, it's built to withstand harsh conditions. Perfect for power and signal circuit applications, this connector assembly is essential for your connectivity needs. RoHS compliant and featuring noble metal contact plating, it ensures environmental friendliness and long-lasting performance. Upgrade your board-to-board connections with this essential component from our line of high-quality connectors.

