6450862-4

Heilind Number:AMP6450862-4
Manufacturer:TE Connectivity
Manufacturer Number:6450862-4
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

MB XLE V rcpt 2LP+8S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6450862-4
Series:MULTI-BEAM XLE
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.115 in, .1 in, 2.54 mm, 2.92 mm
Voltage:60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:50 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Packaging:Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L846
Number of Power Positions:2
Number of Signal Positions:8
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Underplating Thickness:3.43 µm
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:6450862-4
SKU:AMP6450862-4

Detailed Description

Elevate your power and signal connections with the MULTI-BEAM XLE V Vertical Receptacle. Designed for high-performance applications, this connector boasts a durable High Temperature Thermoplastic housing in sleek black, meeting stringent UL 94V-0 material flammability standards. With ten positions, including two power and eight signal, it offers versatile connectivity options. Featuring Through-Hole Press-Fit termination for secure attachment to the PCB, it ensures reliable performance in demanding environments. The contact area is plated with a noble metal, enhancing conductivity, while the tin termination plating and ROHS compliance make it environmentally friendly. Operating at temperatures ranging from -40 to 125°C, it's suitable for various industrial settings. Upgrade your power and signal transmission with the MULTI-BEAM XLE V Vertical Receptacle.