6450880-1

Heilind Number:AMP6450880-1
Manufacturer:TE Connectivity
Manufacturer Number:6450880-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

MBXLE R/A RCPT 6LP + 24S + 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6450880-1
Series:MULTI-BEAM XLE
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, .23 in, .25 in, 2.54 mm, 5.84 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:50 A
Number of Positions:33
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Mating Retention Type:Boardlock
Packaging:Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L844
Number of Power Positions:9
Number of Signal Positions:24
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Underplating Thickness:1.27 µm
Termination Post Tail Length:.119 in, 3.02 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Mating / Unmating Configuration:Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:6450880-1
SKU:AMP6450880-1

Detailed Description

The MBXLE Right Angle Receptacle Connector offers a versatile solution for power and signal applications. With a total of 33 positions and a mix of 9 power and 24 signal contacts, this connector is designed for board-to-board configurations. Featuring a high-temperature thermoplastic housing in black, it ensures durability in harsh environments. The through-hole press-fit termination method and boardlock mating retention type provide secure and reliable connections. Operating within a wide temperature range of -40 to 125°C, this connector is suitable for various industrial settings. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. With noble metal plating on the contact mating area and tin plating on the termination, it ensures excellent conductivity. Whether in power distribution or signal transmission, this connector is a dependable choice for your application needs.