| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450880-8 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .23 in, .25 in, 2.54 mm, 5.84 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 68 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L844 |
| Number of Power Positions: | 20 |
| Number of Signal Positions: | 48 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm |
| Termination Post Tail Length: | .119 in, 3.02 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450880-8 |
| SKU: | AMP6450880-8 |
6450880-8
| Heilind Number: | AMP6450880-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450880-8 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MBXLE R/A RCPT 12P+48S+8LP, a versatile connector designed for power and signal applications. Featuring a high temperature thermoplastic housing in sleek black, this right-angle receptacle boasts four rows of through-hole press-fit terminations for secure board mounting. With a total of 68 positions, including 20 power and 48 signal contacts, it's ideal for complex circuit configurations. The contact areas are plated with noble metal for reliable conductivity, while the housing meets UL 94V-0 flammability standards for enhanced safety. Operating within a wide temperature range of -40 to 125°C, this connector is suitable for demanding environments. RoHS compliant and lead-free, it aligns with environmentally conscious practices. Whether you're assembling electronics or power systems, the MBXLE R/A RCPT 12P+48S+8LP offers performance and durability in a compact form.

