| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450883-1 |
| Housing Material: | Polyphthalamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Press-Fit |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 63 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Bulk |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L844 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Receptacle |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 6450883-1 |
| SKU: | AMP6450883-1 |
6450883-1
| Heilind Number: | AMP6450883-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450883-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power sources with our MBXLE Right Angle Receptacle. Designed for efficient board mounting, this receptacle features a durable Polyphthalamide housing in sleek black. Boasting a high voltage rating of 200V AC/DC, it ensures reliable performance. With 4 positions and a contact amperage of 63A, it's perfect for power-intensive applications. The gold-plated contact mating area guarantees optimal conductivity, while the tin-plated termination offers secure attachment to printed circuit boards. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), it's suitable for diverse environments. RoHS compliant and available in bulk packaging, it's an essential component for power connectors.

