| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 645952-1 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .052 in, 1.32 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | .081 - .326 mm², 22 - 28 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .014 - .026 in, .36 - .66 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .184 in, 4.67 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Bullet Nose |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 645952-1 |
| SKU: | AMP645952-1 |
645952-1
Specifications
Detailed Description
Enhance your circuit connections with this high-performance SOCKET,MIN-SPR B-N SN-SN SER-2. Featuring Through Hole - Press-Fit termination for secure installation, this socket is crafted from durable Beryllium Copper for reliable conductivity. With a contact amperage of 5 A, it accommodates power and signal transmission, making it ideal for a variety of applications. Its Zero profile and compact .052-inch hole size ensure seamless integration on PCBs with a thickness ranging from .031 to .125 inches. The socket is compatible with 22-28 AWG wires and offers efficient signal/power transmission. Its tin-plated Copper sleeve with a Bullet Nose design guarantees optimal performance, even in challenging environments. Suitable for hand, semi-automatic, or automatic insertion, this socket is a versatile solution for your connectivity needs. Operating within a wide temperature range of -65 to 125 °C, it meets stringent quality standards. Trust in the Data and Devices connector system for seamless Cable-to-Board termination, ensuring reliable performance in your electronic designs.

