| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 646481-1 |
| Color: | Gray |
| Series: | Z-PACK 2mm HM |
| Accessory Type: | Shroud |
| Number of Rows: | 7 |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Body Material: | Glass Filled Polyester |
| Size: | Standard |
| Number of Positions: | 133 |
| GPL: | 472 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Connector Height: | 13.4 mm, .527 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Lugs |
| GPL Description: | Data and Devices |
| Product Code: | 6252 |
| Number of Columns: | 19 |
| Connector Length: | 1.49 in, 37.85 mm |
| ECCN: | EAR99 |
| Connector Width: | 15.4 mm, .606 in |
| Compatible Backplane Type: | Type B 19 Col |
| Module Length: | 1.496 in, 38 mm |
| Floor Thickness: | .118 in, 3 mm |
| CompactPCI: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 646481-1 |
| SKU: | AMP646481-1 |
646481-1
Specifications
Detailed Description
Enhance your connectivity with the Z-PACK 2mm HM Series Shroud in Gray color, featuring a sleek design and durable construction. With seven rows and a pitch of 2mm, it offers efficient board-to-board connections. Made of UL 94V-0 rated Glass Filled Polyester, it ensures safety and reliability. The standard size connector boasts 133 positions, ideal for various applications. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for diverse environments. With a connector height of .527 inches and mating alignment with guide lugs, it guarantees secure and precise mating. Measuring 1.49 inches in length, 1.496 inches in module length, and .606 inches in width, it fits seamlessly in Type B 19 Col compatible backplanes. With RoHS compliance and ECCN EAR99, it meets international standards for environmental responsibility and export control. The Z-PACK 2mm HM Series Shroud is the perfect choice for CompactPCI applications, providing high performance and durability. Elevate your connectivity solutions with this premium backplane connector accessory.

