| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 646483-5 |
| Color: | Gray |
| Series: | Z-PACK 2mm HM |
| Accessory Type: | Shroud |
| Number of Rows: | 5 |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Body Material: | Glass Filled Polyester |
| Size: | Standard |
| Number of Positions: | 95 |
| GPL: | 472 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Connector Height: | 14.9 mm, .586 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Multi-Purpose Center |
| GPL Description: | Data and Devices |
| Product Code: | 6252 |
| Number of Columns: | 19 |
| Connector Length: | 1.492 in, 37.9 mm |
| ECCN: | EAR99 |
| Connector Width: | .055 in, 15.4 mm |
| Application Solder Feature: | Board Standoff |
| Compatible Backplane Type: | Type AB (19) |
| Module Length: | 1.492 in, 37.9 mm |
| Floor Thickness: | .118 in, 3 mm |
| CompactPCI: | Yes |
| Standoff Height: | .059 in, 1.5 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 646483-5 |
| SKU: | AMP646483-5 |
646483-5
Specifications
Detailed Description
The Z-PACK 2mm HM series Shroud in Gray offers a high-performance solution for your connectivity needs. With five rows and a pitch of 2mm, it provides efficient board-to-board connections. Made of UL 94V-0 rated Glass Filled Polyester, this standard-sized shroud features 95 positions for seamless integration. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it ensures reliability in diverse environments. With a mating alignment type of Multi-Purpose Center, it facilitates easy and secure connections. This connector, with its robust construction and RoHS compliance, is ideal for various applications, including CompactPCI systems. Upgrade your connectivity setup with this advanced backplane connector accessory.

