| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 646502-1 |
| Color: | Clear |
| Series: | Z-PACK 2mm HM |
| Accessory Type: | Pin Cover |
| Material: | Polycarbonate |
| Cover Type: | Terminating |
| GPL: | 472 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| GPL Description: | Data and Devices |
| Product Code: | 3985 |
| ECCN: | EAR99 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 646502-1 |
| SKU: | AMP646502-1 |
646502-1
Specifications
Detailed Description
Enhance the safety and durability of your PCB connectors with our Z-PACK 2mm HM Pin Cover. Made from UL 94V-0 rated polycarbonate, this Terminating cover ensures reliable protection against heat and fire hazards. Its Standard profile design offers a perfect fit for various connector types, while its clear color allows for easy visibility. Operating smoothly in a wide temperature range from -55 to 125°C (-67 to 257°F), it is ideal for demanding industrial applications. Trust in its compliance with RoHS standards, guaranteeing environmentally friendly manufacturing practices. Upgrade your connector hardware with this essential accessory from our Data and Devices collection.

