| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6469081-2 |
| Series: | HM-Zd |
| Gender: | Female |
| Housing Material: | Polyester |
| Number of Contacts: | 60 |
| Number of Rows: | 6 |
| Termination Method: | Press-Fit |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm |
| Standards Met: | UL 94V-0 |
| SKU: | AMP6469081-2 |
6469081-2
| Heilind Number: | AMP6469081-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6469081-2 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HMZD 3PR, RECEPTACLE ASSEMBLY
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2170245-1 | ![]() | |
| TE Connectivity 6469083-2 | ![]() | |
| TE Connectivity 6469083-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/07/2014 | E-14-003235 - Revert end ground circuit cavity back to prior revision split rib design. | Download | |||


