6469602-3

Heilind Number:AMP6469602-3
Manufacturer:TE Connectivity
Manufacturer Number:6469602-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.43 MM CONTACT TAIL LENGTH DUAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6469602-3
Housing Material:Thermoplastic
Number of Rows:3, 4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.187 in, .1 in, .204 in, 2.54 mm, 4.77 mm, 5.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:25
Housing Color:Black
Mount Orientation:Right Angle
GPL:145
Mating Retention Type:Jacksocket
Packaging:Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L588
Number of Power Positions:9
Number of Signal Positions:20
Connector System:Board to Board
Contact Termination Plating:Gold
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Position Locations Omitted:None
Termination Post Tail Length:.21 in, 5.34 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Signal):Copper Alloy
Material Flammability Standard:UL 94V-0
Part Aliases:6469602-3
SKU:AMP6469602-3

Detailed Description

Enhance your power and signal connectivity with this versatile board-to-board connector. Crafted from UL 94V-0 rated thermoplastic in a sleek black housing, it ensures reliable performance in a wide temperature range. Featuring four rows of gold-plated pin contacts for secure connections, this header is ideal for demanding applications. With a voltage rating of 600 V AC and 30 µin contact plating thickness, it guarantees efficient power transmission. The right-angle mount orientation and through-hole solder termination method provide ease of installation, while the tray packaging keeps components organized. Whether for industrial or consumer electronics, this connector meets RoHS compliance standards, making it a sustainable choice for your projects. Elevate your design with the perfect balance of form and function.