| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647171-4 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Length: | .621 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 103 |
| Number of Loaded Positions: | 3 |
| Mating Retention Type: | Locking Ramp, Locking Tab |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Post Numbers Omitted: | 2 |
| Contact Layout: | Inline |
| Connector Length: | .621 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 647171-4 |
| SKU: | AMP647171-4 |
647171-4
Specifications
Detailed Description
Enhance your connectivity with our SL-156 series Receptacle Connector, designed for optimal performance in power and signal applications. Featuring a durable Nylon-GF housing in a natural color, this connector ensures reliable operation in various environments. With a 4-contact, single-row configuration and a 6.5A amperage rating, it supports efficient data transmission. The crimp termination method and cable mount design offer easy installation. Meeting UL 94V-0 flammability standards and operating in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector guarantees safety and stability. Its socket contact type, along with locking ramp and tab mating retention, provides secure connections. Ideal for appliances and other electronic devices, this connector is RoHS compliant, underscoring our commitment to environmental responsibility. Elevate your connectivity solutions with this high-quality connector, ensuring seamless performance in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-9 | ![]() | |
| TE Connectivity 1-647402-2 | ![]() |


