| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6473423-2 |
| Color: | Black |
| Series: | SUPERSEAL 1.0mm |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .118 in, .157 in, 3 mm, 4 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | JIS D0203 |
| Pin Diameter: | .039 in, 1 mm |
| Package Quantity: | 16 |
| Number of Positions: | 26 |
| Mount Orientation: | Horizontal/90° |
| GPL: | J12 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J602 |
| Number of Signal Positions: | 26 |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 250 VAC, 250 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.516 in, 38.5 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.831 in, 46.5 mm |
| Locking Interface: | With |
| Interface Plating: | Gold (Au) |
| Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
| Mounting Holes: | With |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 23 mm, .906 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 6473423-2 |
| SKU: | AMP6473423-2 |
6473423-2
Specifications
Detailed Description
Introducing the SUPER SEAL 26POS CAP ASSY H AU, a versatile and reliable connector designed for automotive applications. With a sleek black finish, this component features four rows of 26 positions, allowing for seamless connectivity on the road. Its through-hole solder termination method ensures secure attachment, while its high operating temperature range of -40 to 125°C (-40 to 257°F) guarantees performance in various conditions. Rated for 250V AC/DC, it offers robust voltage capabilities. The connector is sealable for added protection and complies with UL 94-HB material flammability standards. Its gold plating provides excellent conductivity, and with a profile height of just 23mm (.906 in), it offers efficient PCB integration. Perfect for industrial and commercial transportation applications, this connector is a dependable solution for your automotive connectivity needs.

