647406-2

Heilind Number:AMP647406-2
Manufacturer:TE Connectivity
Manufacturer Number:647406-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SL156 RECPT,AUNI/PHBZ,LARG DIA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 647406-2
Series:SL-156
Amperage:10 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Package Quantity:5500
GPL:103
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1385
Wire Size:24 - 18 AWG, .2 - .9 mm²
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Accepts Wire Insulation Diameter:.07 - .112 in, 1.78 - 2.84 mm
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Gold
Wire Contact Termination Area Plating Thickness:.76 µm
Contact Retention Type in Housing:Locking Lance
Part Aliases:647406-2
SKU:AMP647406-2

Detailed Description

Enhance your power connectivity with the SL156 RECPT, featuring a robust design that ensures reliable performance. This Female connector, made with high-quality Phosphor Bronze contacts plated with Gold, is ideal for demanding applications. Its Cable Mount (Free-Hanging) setup allows for easy installation, accommodating wire sizes from 24 to 18 AWG. With a voltage rating of 250 VAC and an amperage of 10 A, it guarantees efficient power transmission. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's suitable for various environments. With 5500 pieces available in a convenient Reel packaging, this connector is perfect for industrial use, meeting RoHS compliance standards for environmental responsibility. Explore its versatility in Wire to Wire or Wire to Board connections, making it a versatile component in your setup.