647466-2

Heilind Number:AMP647466-2
Manufacturer:TE Connectivity
Manufacturer Number:647466-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

SL156 RECPT,AUNI/PHBZ,16AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 647466-2
Series:SL-156
Amperage:10 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Package Quantity:5500
GPL:103
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1385
Wire Size:16 AWG, 1.29 - 1.42 mm², 2550 - 2800 CMA
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Accepts Wire Insulation Diameter:.07 - .112 in, 1.78 - 2.84 mm
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Gold
Wire Contact Termination Area Plating Thickness:.76 µm
Contact Retention Type in Housing:Locking Lance
Part Aliases:647466-2
SKU:AMP647466-2

Detailed Description

Enhance your power connectivity with our SL156 RECPT Female Crimp Connector, designed for 16AWG wires. Crafted with durable Phosphor Bronze contacts plated in Gold, this connector ensures reliable performance in various applications, meeting a 10A, 250VAC power rating. Suitable for Cable Mount installation, it features a secure termination method and operating temperature range of -55 to 105°C. With 5500 pieces in a convenient Reel packaging, this connector is ideal for high-volume production in appliances and beyond. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Upgrade your wire-to-wire or wire-to-board connections with this essential component.