647485-2

Heilind Number:AMP647485-2
Manufacturer:TE Connectivity
Manufacturer Number:647485-2
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

SL156 RECEPT,AUNI/PHBZ,L/P,LRG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 647485-2
Series:SL-156
Amperage:10 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Package Quantity:1000
GPL:103
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1385
Wire Size:16 AWG, 1.29 - 1.42 mm², 2550 - 2800 CMA
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Accepts Wire Insulation Diameter:.07 - .112 in, 1.78 - 2.84 mm
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Gold
Wire Contact Termination Area Plating Thickness:.76 µm
Contact Retention Type in Housing:Locking Lance
Part Aliases:647485-2
SKU:AMP647485-2

Detailed Description

Introducing the SL156 RECEPT, a versatile and durable connector designed for power applications. This female connector features a cable mount for easy installation, with a secure crimp termination method. Constructed with high-quality materials including phosphor bronze contacts plated with gold, it ensures reliable conductivity with a voltage rating of 250 VAC. Suitable for wire sizes up to 16 AWG, it offers a wide operating temperature range from -55 to 105°C (-67 to 221°F). With a package quantity of 1000, it is ideal for bulk applications in various industries. RoHS compliant and suitable for appliances, this connector is a trusted solution for wire-to-wire and wire-to-board connections, offering excellent contact retention and performance in demanding environments.