| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647658-2 |
| Series: | MTA 100 |
| Housing Material: | Polyester PBT GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .34 in, 8.81 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.091 in, 27.72 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.35 µm |
| Contact Mating Area Length: | .29 in, 7.37 mm |
| Contact Retention: | Without |
| VDE Tested: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 647658-2 |
| SKU: | AMP647658-2 |
647658-2
Specifications
Detailed Description
Enhance your circuit connections with our MTA 100 board mount connector. Crafted from durable Polyester PBT GF material in a natural housing color, this connector is ideal for signal applications. With a pitch of 2.54mm (.1 in) and through-hole solder termination method, it ensures secure and reliable performance. Each package includes 1000 units, meeting UL 94V-0 flammability standards for safety. Featuring two contact positions with a contact amperage of 5A and a voltage rating of 250VAC, it is suitable for various electronic devices. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector guarantees stability in diverse environments. Its compact design with a height of 8.81mm (.34 in) and length of 27.72mm (1.091 in) makes it easy to integrate into PCB assemblies. With LR 7189 and E28476 certifications, it meets quality standards for international use. RoHS compliant, it is also environmentally friendly. Upgrade your connectivity solutions with this reliable and efficient PCB connector.


