647676-4

Heilind Number:AMP647676-4
Manufacturer:TE Connectivity
Manufacturer Number:647676-4
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

3.96 EP HDR ASSY 4P R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 647676-4
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Tab
Package Quantity:1000
Contact Amperage:7.5 A
Number of Positions:4
Housing Color:White
Mount Orientation:Right Angle, Vertical
GPL:100
Profile:Low
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
Connector Height:.37 in, 9.4 mm
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:4
Contact Layout:Inline
Connector Length:15.84 mm, .624 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.33 in, 8.6 mm
ECCN:EAR99
Connector Width:15.37 mm, .605 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.21 in, 5.34 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:647676-4
SKU:AMP647676-4

Detailed Description

Enhance power connectivity with our Economy Power series, featuring a durable Nylon 6/6 housing in a sleek white finish. Designed for board mount installation, these connectors offer reliable through-hole solder termination with brass contacts suitable for high current applications, accommodating up to 7.5 A at 250 VAC. With a low-profile and right-angle or vertical mount orientation options, they provide versatile solutions for power circuitry in appliances and other devices. Meeting UL 94V-0 flammability standards, these headers guarantee safety and performance. Each package includes 1000 units, making them ideal for bulk installations. RoHS compliant and operating within a wide temperature range of -25 to 105°C (-13 to 221°F), these connectors ensure environmental responsibility and durability. Upgrade your wire-to-board connections with these efficient and cost-effective components.