| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647676-6 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 500 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 6 |
| Housing Color: | White |
| Mount Orientation: | Right Angle, Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| Connector Height: | .37 in, 9.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 23.76 mm, .935 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .33 in, 8.6 mm |
| ECCN: | EAR99 |
| Connector Width: | 15.37 mm, .605 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .21 in, 5.34 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 647676-6 |
| SKU: | AMP647676-6 |
647676-6
| Heilind Number: | AMP647676-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 647676-6 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Economy Power Connector, ideal for power applications in appliances and beyond. With a housing made of durable Nylon 6/6 in a sleek white color, this connector features a low-profile design for space efficiency. Offering reliable board mount installation through soldering, it ensures secure connectivity with its brass contacts and tin plating. Meeting UL 94V-0 flammability standards, it guarantees safety and peace of mind. With a voltage rating of 250 VAC and an amperage capacity of 7.5 A, it's suitable for powering various devices. The right-angle or vertical mount orientation, along with latch mating retention, provides flexibility in installation. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), it's resilient in diverse environments. This header connector, part of the Wire to Board system, features six tab contacts arranged in an inline layout for seamless power transmission. RoHS compliant and ECCN classified as EAR99, it aligns with international standards for environmental responsibility and export regulations. Whether for industrial machinery or consumer electronics, this connector is a dependable choice for power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-6 | ![]() | |
| TE Connectivity 1744416-6 | ![]() | |
| TE Connectivity 1744496-6 | ![]() |


