| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647676-9 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 500 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 9 |
| Housing Color: | White |
| Mount Orientation: | Right Angle, Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| Connector Height: | .37 in, 9.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 9 |
| Contact Layout: | Inline |
| Connector Length: | 1.403 in, 35.64 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .33 in, 8.6 mm |
| ECCN: | EAR99 |
| Connector Width: | 15.37 mm, .605 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .21 in, 5.34 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 647676-9 |
| SKU: | AMP647676-9 |
647676-9
| Heilind Number: | AMP647676-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 647676-9 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our Economy Power series, featuring a durable Nylon 6/6 housing in a sleek white finish. Ideal for board mounting with a through-hole solder termination method, these connectors offer reliable performance in various applications. With a low profile and right-angle/vertical mount orientation, they are space-efficient and versatile. Meeting UL 94V-0 material flammability standards, they ensure safety and compliance. Each package includes 500 pieces, making them suitable for bulk installations. Operating at temperatures ranging from -25 to 105°C (-13 to 221°F), they are suitable for both indoor and outdoor use. Designed for power circuit applications, these connectors boast brass contacts with tin plating, offering a contact amperage of 7.5 A and a voltage rating of 250 VAC. Featuring a tab contact type and a 3.96 mm pitch, they provide efficient power transmission in inline layouts. With mating retention latches and alignment features, they guarantee secure connections. RoHS compliant and with a standard glow wire rating, they prioritize both performance and environmental responsibility.Upgrade your power connectivity with the D951 model.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-9 | ![]() |


