647891-4

Heilind Number:AMP647891-4
Manufacturer:TE Connectivity
Manufacturer Number:647891-4
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

50 SRS CONN ASSY,GRAY,8 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 647891-4
Series:AMP Power Series - 50
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:19.06 mm, .75 in
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Package Quantity:1
Contact Amperage:50 A
Number of Positions:2
Housing Color:Gray
GPL:K14
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Connector Height:15.88 mm, .625 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:G804
Number of Power Positions:2
Wire Size:13815 - 16775 CMA, 7 - 8.5 mm², 8 AWG
Connector Length:1.9 in, 48.23 mm
Connector System:Wire to Wire
Contact Termination Plating:Silver
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:1.38 in, 35.05 mm
Mating Retention:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:647891-4
SKU:AMP647891-4

Detailed Description

The AMP Power Series - 50 Cable Mount Connector is a high-performance solution for power applications. With UL certification and a durable polycarbonate housing, it ensures reliable performance. Featuring a single row design with 2 positions, this connector is suitable for 8 AWG stranded wire. The crimp termination method and silver plated contacts guarantee secure and efficient connectivity, even in demanding environments. Operating at a versatile temperature range of -20 to 105°C (-4 to 221°F) and with a voltage rating of 600V AC/DC, it meets the most stringent requirements. The gray housing color and sleek design make it ideal for various industrial settings. Whether for data or power transmission, this AMP connector is a dependable choice, compliant with RoHS regulations for environmentally conscious applications.