| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647892-4 |
| Series: | AMP Power Series - 50 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | 19.06 mm, .75 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1 |
| Contact Amperage: | 50 A |
| Number of Positions: | 2 |
| Housing Color: | Gray |
| GPL: | K14 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Connector Height: | 15.88 mm, .625 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | G804 |
| Wire Size: | 13 - 14 mm², 25656 - 27629 CMA, 6 AWG |
| Connector Length: | 1.9 in, 48.23 mm |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Connector Width: | 1.38 in, 35.05 mm |
| Mating Retention: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 647892-4 |
| SKU: | AMP647892-4 |
647892-4
| Heilind Number: | AMP647892-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 647892-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the SRS 50 CONN KIT in sleek gray. Designed for robust performance, this connector assembly is perfect for 6 AWG wires, meeting UL standards for safety. With a single row layout and cable mount installation, it offers easy and secure connectivity. The polycarbonate housing ensures durability, while the silver-plated pin/socket contacts guarantee efficient power transfer. Operating flawlessly in a wide temperature range, from -20 to 105°C (-4 to 221°F), this assembly is ideal for various power applications. Its compact size, measuring 1.9 inches in length and 1.38 inches in width, makes it versatile for different setups. RoHS compliant and suitable for wire-to-wire systems, this connector assembly is a reliable choice for your connectivity needs.

