647893-3

Heilind Number:AMP647893-3
Manufacturer:TE Connectivity
Manufacturer Number:647893-3
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

SRS 50 CONN KIT,RED,10-12AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 647893-3
Series:AMP Power Series - 50
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:19.06 mm, .75 in
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Package Quantity:1
Contact Amperage:50 A
Number of Positions:2
Housing Color:Red
GPL:K14
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Connector Height:15.88 mm, .625 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:G804
Wire Size:10 - 12 AWG, 3.085 - 6.114 mm², 6088 - 12066 CMA
Connector Length:1.9 in, 48.23 mm
Connector System:Wire to Wire
Contact Termination Plating:Silver
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:1.38 in, 35.05 mm
Mating Retention:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:647893-3
SKU:AMP647893-3

Detailed Description

Enhance power connections with our SRS 50 CONN KIT in vibrant red, designed for 10-12AWG wire applications. UL-certified for quality assurance, this connector assembly features a single row layout and durable polycarbonate housing. With a crimp termination method and a pitch of 19.06mm, it offers secure and efficient connectivity. Operating at up to 600V AC/DC, it is suitable for power circuit applications. The pin/socket contact type accommodates stranded wires, ensuring reliable performance. With high contact amperage of 50A, it's ideal for demanding power transmission tasks. Featuring silver plating in the contact mating area, it guarantees excellent conductivity. Its compact design, measuring 1.9 inches in length and 1.38 inches in width, makes it easy to install. RoHS compliant and with an operating temperature range of -20 to 105°C, it meets international standards for environmental responsibility and performance. Whether for industrial or commercial use, this connector assembly is a versatile and dependable choice for your power connection needs.