647893-4

Heilind Number:AMP647893-4
Manufacturer:TE Connectivity
Manufacturer Number:647893-4
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

SRS 50 CONN KIT,GRAY,10-12AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 647893-4
Series:AMP Power Series - 50
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:19.06 mm, .75 in
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Package Quantity:1
Contact Amperage:50 A
Number of Positions:2
Housing Color:Gray
GPL:K14
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Connector Height:15.88 mm, .625 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:G804
Wire Size:10 - 12 AWG, 3.085 - 6.114 mm², 6088 - 12066 CMA
Connector Length:1.9 in, 48.23 mm
Connector System:Wire to Wire
Contact Termination Plating:Silver
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:1.38 in, 35.05 mm
Mating Retention:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:647893-4
SKU:AMP647893-4

Detailed Description

Enhance power connectivity with the SRS 50 CONN KIT, designed for robust performance in industrial settings. Featuring a durable Polycarbonate housing in a sleek Gray finish, this connector kit is UL-certified for safety and reliability. With a cable mount design and crimp termination method, it offers easy installation for 10-12AWG wires. The AMP Power Series - 50 ensures efficient power transmission, with a contact amperage of 50A and a voltage rating of 600V AC/DC. Its silver-plated pin/socket contacts are suitable for stranded wire types, meeting stringent quality standards with a UL 94V-0 flammability rating. Operating temperature range of -20 to 105°C (-4 to 221°F) makes it ideal for diverse environments. Whether for power or data applications, this connector assembly guarantees secure and efficient connectivity. RoHS compliant and with ECCN classification of EAR99, it meets international regulatory standards. Perfect for various industrial and commercial applications, this connector kit is a reliable solution for your power connection needs.