| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6489162-1 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | High Conductivity Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .191 in, 4.85 mm |
| Package Quantity: | 90 |
| Contact Amperage: | 4.26 A |
| Number of Positions: | 62 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.66 mm, .78 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Power Positions: | 62 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 12, 13 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | 6 |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .312 in, 7.66 mm |
| Connector and Housing Type: | Receptacle |
| PCB Retention Location: | 2, 3, 29, 30, 33, 34, 60, 61 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6489162-1 |
| SKU: | AMP6489162-1 |
6489162-1
| Heilind Number: | AMP6489162-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6489162-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 31 gold-plated socket contacts for reliable power and signal transmission, this connector is designed for vertical mounting with through-hole solder termination. With a durable polyester housing in sleek black, it meets UL 94V-0 flammability standards for added safety. Operating in a wide temperature range from -55 to 90°C, it is suitable for various industrial applications. Each box contains 90 connectors, ensuring you have an ample supply for your projects. RoHS compliant and ECCN classified as EAR99, this connector is crafted for quality and compliance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


