| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6489165-1 |
| Amperage: | 4.26 A |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | High Conductivity Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .191 in, 4.85 mm |
| Package Quantity: | 5 |
| Contact Amperage: | 4.26 A |
| Number of Positions: | 62 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Mating Retention Type: | Latch |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.67 mm, .79 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Power Positions: | 62 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 12, 13 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | 6 |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .313 in, 7.67 mm |
| Connector and Housing Type: | Receptacle |
| PCB Retention Location: | 2, 3, 29, 30, 33, 34, 60, 61 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6489165-1 |
| SKU: | AMP6489165-1 |
6489165-1
Specifications
Detailed Description
Enhance your circuit connectivity with this high-performance 31-position SEC II connector designed for power and signal applications. Featuring a durable polyester housing in black and UL 94V-0 flammability rating, it ensures safety and reliability in diverse environments. The female connector with latch mating retention offers secure attachment, while the gold-plated contacts ensure optimal conductivity. With a straight orientation and board mount termination method, installation is straightforward. Operating within a wide temperature range of -55 to 90°C, this connector is suitable for various industrial settings. Its 2.54mm pitch and 62 contacts make it ideal for power and data transmission. RoHS compliant and with ECCN EAR99 classification, it meets international standards for environmental responsibility and export control. Whether for PCB applications or board-to-board connections, this SEC II connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


