| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6489651-1 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit, Through Hole - Solder |
| Contact Material: | High Conductivity Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .191 in, 4.85 mm |
| Package Quantity: | 5 |
| Contact Amperage: | 4.26 A |
| Number of Positions: | 62 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Mating Retention Type: | Latch |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.71 mm, .83 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Power Positions: | 62 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 12, 13 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | 6 |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .317 in, 7.71 mm |
| Connector and Housing Type: | Receptacle |
| PCB Retention Location: | 2, 3, 29, 30, 33, 34, 60, 61 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6489651-1 |
| SKU: | AMP6489651-1 |
6489651-1
Specifications
Detailed Description
Enhance your circuit connections with the CONN ASS'Y STANDARD EDGE II, a versatile board-to-board connector designed for seamless integration in electronic assemblies. Featuring a durable Polyester - GF housing in sleek black, this connector boasts two rows of sockets for efficient power and signal transmission. With a pitch of 2.54 mm and voltage rating of 400 V AC, it ensures reliable performance in diverse applications. The high conductivity Copper Alloy contacts, plated with gold, guarantee optimal signal integrity. Operating in temperatures ranging from -55 to 90 °C, this connector is suitable for harsh environments. Its through-hole termination method, with options for soldering or press-fit, ensures secure attachment to the PCB. The connector's compact vertical mount orientation and latch mating retention type provide easy installation and secure mating. With RoHS compliance and lead-free solder processes, it meets international environmental standards. Perfect for power and signal circuitry, this connector is a dependable choice for your electronic projects.

