| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6489651-2 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit, Through Hole - Solder |
| Contact Material: | High Conductivity Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .191 in, 4.85 mm |
| Package Quantity: | 5 |
| Contact Amperage: | 4.26 A |
| Number of Positions: | 62 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Mating Retention Type: | Latch |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.72 mm, .84 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Power Positions: | 62 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 4, 5 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | 6 |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .318 in, 7.72 mm |
| Connector and Housing Type: | Receptacle |
| PCB Retention Location: | 2, 3, 29, 30, 33, 34, 60, 61 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6489651-2 |
| SKU: | AMP6489651-2 |
6489651-2
Specifications
Detailed Description
Enhance your board-to-board connectivity with our cutting-edge CONN ASS'Y STANDARD EDGE II. This two-row connector, featuring a durable Polyester-GF housing in sleek black, offers superior performance for power and signal transmission. With 62 gold-plated contacts, each boasting high conductivity copper alloy construction, you can trust in reliable connectivity. Meeting stringent UL 94V-0 flammability standards, this connector is designed for safety and longevity in mind. Its versatile through-hole solder and press-fit termination methods, along with vertical board mount orientation, ensure easy and secure installation. With a pitch of 2.54mm (.1 in) and a voltage rating of 400V AC, this connector is suitable for a wide range of applications. RoHS compliant and capable of lead-free wave soldering, it aligns with modern environmental standards. Whether you're working with power systems or data devices, the CONN ASS'Y STANDARD EDGE II is the perfect solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


