| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6489652-1 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit, Through Hole - Solder |
| Contact Material: | High Conductivity Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 90 |
| Contact Amperage: | 4.26 A |
| Number of Positions: | 62 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.73 mm, .85 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Power Positions: | 62 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Keying and Polarized Position Locations: | 12, 13 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | 6 |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .319 in, 7.73 mm |
| Connector and Housing Type: | Receptacle |
| PCB Retention Location: | All |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6489652-1 |
| SKU: | AMP6489652-1 |
6489652-1
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance 31-position connector, featuring a durable Polyester-GF housing in sleek black. This vertical mount connector offers secure Through Hole termination options, supporting both soldering and press-fit installation methods. With a pitch of 2.54mm, it ensures precise board-to-board connections for power and signal applications. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Gold-plated contacts with high-conductivity copper alloy ensure reliable performance, with a voltage rating of 400V AC. Operating in a wide temperature range from -55 to 90°C, this connector is suitable for various industrial environments. Each package includes 90 units, making it convenient for bulk installations. Whether for data or power transmission, this connector is an essential component for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


