650406-5

Heilind Number:AMP650406-5
Manufacturer:TE Connectivity
Manufacturer Number:650406-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

150 EURO TYPE C RECEPT ST ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 650406-5
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:150
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:150
Mount Orientation:Vertical
GPL:004
Tail Length:.178 in, 4.57 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin, .76 µm
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:50
Number of Signal Positions:150
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Vertical
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.18 in, 4.57 mm
Contact Cross Section:.012 x .024 in, .3 x .61 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Expanded
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:650406-5
Replacement Part:5650406-5
SKU:AMP650406-5

Detailed Description

This UL 94V-0 compliant connector assembly features a polyester housing with 150 phosphor bronze contacts plated in gold, providing reliable power and signal transmission. With a straight body orientation and vertical mount angle, it offers efficient board-to-board connectivity. The through-hole solder termination method ensures secure attachment, while the 2.54 mm pitch and 1.5 A amperage rating support high-performance applications. Operating in a wide temperature range of -55 to 105 °C, this connector is suitable for diverse environments. Its DIN 41612 backplane interface, along with polarization and mating retention features, ensures easy and secure installation. With RoHS compliance and quality construction, it guarantees durability and performance in data and device applications. Packaged in a box, this connector is ready for integration into your systems.